TE Connectivity1-178138-3Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12/Contact | |
| 800VDC|800VAC | |
| 100 | |
| 10 | |
| -55 | |
| 105 | |
| Box | |
| 24.16 | |
| 22.1 | |
| 10.85 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

