TE Connectivity1-1776259-2Connector Terminal Blocks
Conn Eurostyle Block M 12 POS 5mm Solder ST Thru-Hole 10A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 12 | |
| 5 | |
| 1 | |
| 12 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| -55 | |
| 105 | |
| 62.5 | |
| 12.86 | |
| 13.9 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

