TE Connectivity1-175778-0Connector Discrete Wire Housing
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 125VAC | |
| -30 | |
| 105 | |
| 22 | |
| 4.6 | |
| 5.1 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

