TE Connectivity1-1747535-4Connector Discrete Wire Housing
Conn Housing PL 4 POS 6.35mm Crimp ST Panel Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 24/Contact | |
| 600VAC | |
| -55 | |
| 105 | |
| Bag | |
| 53 | |
| 13.8 | |
| 33.5 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

