TE Connectivity1-1744037-0Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10Power POS 5.08mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 8/Contact | |
| 250VDC | |
| -30 | |
| 105 | |
| Bag | |
| 1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

