TE Connectivity1-1734100-0Connector SCSI
Conn High Density PL 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Density | |
| PL | |
| 100 | |
| 100 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| 250VAC | |
| 4 | |
| 10 | |
| -55 | |
| 105 | |
| 500 | |
| Tube | |
| 74.85 | |
| 7.1 | |
| 10 | |
| Gold Over Palladium Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

