TE Connectivity1-1734037-0Connector SCSI
Conn High Density RCP 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Density | |
| RCP | |
| 100 | |
| 100 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1/Contact | |
| 250VAC | |
| 4 | |
| 50 | |
| -55 | |
| 85 | |
| 500 | |
| Package | |
| 73.43 | |
| 17.46 | |
| 7.65 | |
| Gold Over Palladium Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

