TE Connectivity1-1670990-1Connector Discrete Wire Housing
Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Black Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 7.5 | |
| 12VDC | |
| -40 | |
| 120 | |
| Bulk | |
| 2.04 | |
| 18.5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

