| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 10000u |
| Tolerance | 15% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 0.095 |
| Maximum Saturation Current (A) | 0.095 |
| Maximum DC Resistance (Ohm) | 26 |
| Minimum Quality Factor | 110 |
| Quality Test Frequency (Hz) | 79.6K |
| Minimum Self Resonant Frequency (Hz) | 0.5M(Typ) |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 13.5 |
| Maximum Product Height (mm) | 7.8 |