| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Trimmer |
| Resistance Value (Ohm) | 500 |
| Tolerance | 20% |
| Maximum Voltage Rating (V) | 200 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 100 |
| Temperature Coefficient (ppm/°C) | ±250 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Top |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 260 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Length (mm) | 8.8 |
| Product Depth (mm) | 11.5 |
| Product Height (mm) | 6.2 |
| Mounting | Through Hole |