TE Connectivity1-1609112-6Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 1-1609112-6 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| IEC 60320-1/C14 | |
| 15 | |
| 250VAC | |
| Switch | |
| 1 Pole | |
| -10 | |
| 40 | |
| 30.5 | |
| 34 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

