TE Connectivity1-1586038-0Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| 4.2 | |
| 9/Contact | |
| 600VAC | |
| 10 | |
| -40 | |
| 105 | |
| Tray | |
| 22.2 | |
| 9.75 | |
| 12.8 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

