TE Connectivity1-1571987-9Switch Rocker
Switch Rocker ON None ON DPDT Wire Lug Paddle 5A 250VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Paddle | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Black | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Wire Lug | |
| 6 | |
| 3.96 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| 19.69 | |
| 15.8 | |
| 18.7 | |
| 19.69 | |
| 15.8 | |
| 34.18 | |
| 11.43 | |
| 11.52 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
