TE Connectivity1-1564542-1Connector Discrete Wire Housing
Conn Housing RCP 2 POS 9mm Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 9 | |
| Straight | |
| 40 | |
| 42VDC | |
| -40 | |
| 140 | |
| IP67/IP69K | |
| Box | |
| 44 | |
| 25.7 | |
| 31.25 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

