TE Connectivity1-1546670-0Connector Terminal Blocks
Conn Barrier Strip 10 POS 11.1mm Panel Mount 25A/Contact Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 10 | |
| 11.1 | |
| 2 | |
| 10 | |
| 25/Contact | |
| 300V | |
| -40 | |
| 120 | |
| Carton | |
| 130 | |
| 27.94 | |
| 13.99 | |
| Black | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

