TE Connectivity1-1546073-1Connector Terminal Blocks
Conn Eurostyle Block M 11 POS 5.08mm Solder RA Thru-Hole 17.5A Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 11 | |
| 5.08 | |
| 1 | |
| 11 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 300VAC | |
| Box | |
| 55.88 | |
| 15.5 | |
| 9 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

