| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | 2 Position |
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Switch Function | Latching |
| Key Style | Flat Key |
| Maximum Current Rating (A) | 4 |
| Maximum AC Voltage Rating (V) | 230 |
| Maximum DC Voltage Rating (V) | 230 |
| Maximum Contact Resistance (mOhm) | 200 |
| Electrical Life (Cycles) | 50000 |
| Angle of Throw (°) | 90 |
| Mounting | Panel Mount |
| Termination Style | Solder |
| Number of Positions | 2 |
| Bezel Style | Rectangular |
| Key Removable Positions | 0|1 |
| IP Rating | IP40 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Box |
| Product Weight (g) | 33 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 18 |