TE Connectivity1-1462052-0Signal Relays
Signal Relay 5VDC 2A SPDT(16x9.4x10.5)mm SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 14 | |
| 357 | |
| <100 | |
| 3.75VDC | |
| -3.75VDC | |
| 250 | |
| 220 | |
| 2 | |
| 5 | |
| 5 | |
| 10000000 | |
| Latching Single Coil | |
| Silver/Gold | |
| 60W|62.5VA | |
| Surface Mount | |
| Gull Wing | |
| 22 | |
| IP67 | |
| Wash Tight | |
| -55 | |
| 85 | |
| 3 | |
| 16 | |
| 9.4 | |
| 10.5 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

