TE Connectivity1-1462038-9Signal Relays
Signal Relay 3VDC 2A DPDT(10x5.7x5.8)mm THT Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 3 | |
| 33.33 | |
| 90 | |
| <50 | |
| >1000 | |
| 2.25VDC | |
| -2.25VDC | |
| 250 | |
| 220 | |
| 2 | |
| 3 | |
| 3 | |
| 2500000 | |
| 100000000 | |
| Latching Single Coil | |
| Palladium Ruthenium/Gold | |
| 60W|62.5VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Hermetic Seal | |
| -40 | |
| 85 | |
| DIP | |
| 0.75 | |
| 10 | |
| 5.7 | |
| 5.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

