| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Medium Security |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF (ON) |
| Switch Function | Momentary |
| Key Style | Flat Key |
| Maximum Current Rating (A) | 1@120VAC |
| Maximum AC Voltage Rating (V) | 120 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Angle of Throw (°) | 90 |
| Mounting | Panel Mount |
| Termination Style | Screw |
| Number of Positions | 2 |
| Terminal Length (mm) | 13.7 |
| Contact Style | Non-Shorting |
| Bezel Style | Square |
| Key Removable Positions | 1 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Bushing Length (mm) | 21.8 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 50.82 |