| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Actuator Style | Curved Rocker |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 50000 |
| Actuator Color | Black |
| Number of Rows | 2 |
| Mounting | Panel Mount |
| Termination Style | Wire Lug |
| Number of Terminals | 6 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |