| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 1-1437579-0 |
| Automotive | No |
| PPAP | No |
| Actuator Style | Top Slide |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 80000 |
| Actuator Color | Black |
| Actuator Length (mm) | 2.79 |
| Number of Rows | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Body Length (mm) | 10.2 |
| Body Depth (mm) | 5.23 |
| Body Height (mm) | 9.65 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 5.23 |
| Product Height (mm) | 12.44 |