TE Connectivity1-1418479-1Connector Discrete Wire Housing
Conn Housing RCP 8 POS 4mm Crimp ST Cable Mount Black Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 4 | |
| Straight | |
| 20 | |
| 60VDC | |
| -40 | |
| 140 | |
| IP67 | |
| Package | |
| 21.2 | |
| 25.7 | |
| 6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

