TE Connectivity1-1414122-0Power Relays
Power Relay 12VDC 70A SPST-NO(32.41mm 35.2mm 54.2mm) Plug-In
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 133.33 | |
| 90 | |
| 7.2VDC | |
| 1.6VDC | |
| 70 | |
| 7 | |
| 2 | |
| 200000 | |
| 1000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Plug-In | |
| Quick Connect | |
| 4 | |
| -40 | |
| 125 | |
| 60 | |
| 32.41 | |
| 35.2 | |
| 54.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

