TE Connectivity1-1393030-8Solid State Relays - SSRs
Relay SSR 12mA 15V DC-IN 20A 280V AC-OUT 8-Pin Hockey puck
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 15 | |
| 12(Typ) | |
| 280(RMS) | |
| 20(RMS) | |
| Triac | |
| AC | |
| 150(RMS) | |
| 2500(RMS) | |
| 250 | |
| 10000(RMS) | |
| 10(Max) | |
| 8.3 | |
| 8.3 | |
| 4 Form A | |
| -40 | |
| 80 | |
| Mounting | Screw |
| Package Height | 21.6 mm |
| Package Width | 58.4 mm |
| Package Length | 44.45 mm |
| PCB changed | 8 |
| Supplier Package | Hockey puck |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

