10-25% Off
TE Connectivity1-1376391-2Connector Discrete Wire Housing
Conn Housing PL 6 POS 5mm Crimp ST Cable Mount Red Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 1 | |
| Crimp | |
| 5 | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Bag | |
| 35 | |
| 9.6 | |
| 16.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

