TE Connectivity1-1337526-0Connector RF
Conn BNC Adapter 0Hz to 2GHz 75Ohm RA Panel Mount PL/RCP Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| PL/RCP | |
| Right Angle | |
| M/F | |
| Gold | |
| 0 to 2G | |
| 75 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 14.5 | |
| 29 | |
| 14.5 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

