TE Connectivity1-1337478-0Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| PL | |
| Crimp | |
| Right Angle | |
| PIN | |
| Gold | |
| 0 to 4G | |
| 0.6 | |
| 50 | |
| 1000 | |
| Snap-On | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 6.5 | |
| 14.35 | |
| 11.45 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

