TE Connectivity1-1337473-0Connector RF
Conn UHF 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Silver Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| UHF | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Silver | |
| 0 to 11G | |
| 50 | |
| 5000 | |
| Slide-On | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Box | |
| 18 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

