TE Connectivity1-1337450-0Connector RF
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Silver Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder Cup | |
| Straight | |
| SKT | |
| Silver | |
| 0 to 4G | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Box | |
| 12.5 | |
| 27 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

