Sensirion AG1-101381-01Temperature and Humidity Sensors
Humidity/Temperature Sensor Analog 8-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| ±2%RH/±0.3°C | |
| 44mV/%RH/25.1mV/°C | |
| Analog | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 350 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

