YAGEO1.0SMB24CA/TR13Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 20.5V 1KW 2-Pin SMB T/R
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 22.8 | |
| 33.2 | |
| 20.5 | |
| 30.7 | |
| 1 | |
| 1 | |
| 1000(Min) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

