| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 32VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 7.5 |
| Trip Current (A) | 15 |
| Minimum Initial Resistance (Ohm) | 0.0074 |
| Maximum Post Trip Resistance (Ohm) | 0.023 |
| Typical Power Dissipation (W) | 6.5 |
| Maximum Trip Time (s) | 13@37.5A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10.2 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Size (mm) | 21.1 X 3.8 X 24.9 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 21.1(Max) |
| Product Depth (mm) | 3.8(Max) |
| Product Height (mm) | 24.9(Max) |
| Seated Plane Height (mm) | 24.9(Max) |
| Mounting | Through Hole |