Bel0ZRR0250FF2APTC Resettable Fuses
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 2.5 | |
| 5 | |
| 0.05 | |
| 0.13 | |
| 2.5 | |
| 15.6@12.5A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 21.3 X 3.1 | |
| Straight | |
| 0.81 | |
| 21.3(Max) | |
| 3.1(Max) | |
| 21.3(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

