Bel0ZRM0075AF1EPTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 120VAC/120VDC 7A 2.64W 15s 0.25Ohm Radial 10.9 X 4.1 X 17mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 120VAC|120VDC | |
| 7 | |
| 0.75 | |
| 1.5 | |
| 0.25 | |
| 0.39 | |
| 0.69 | |
| 2.64 | |
| 15@3.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 10.9 X 4.1 X 17 | |
| Straight | |
| 0.81 | |
| 10.9(Max) | |
| 4.1(Max) | |
| 17(Max) | |
| 17(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

