50-75% Off
Bel0ZRM0030FF1EPTC Resettable Fuses
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 120VAC/120VDC 3A 1.44W 8.5s 0.88Ohm Radial 7.9 X 3.8mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 120VAC|120VDC | |
| 3 | |
| 0.3 | |
| 0.6 | |
| 0.88 | |
| 1.47 | |
| 2.1 | |
| 1.44 | |
| 8.5@1.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.9 X 3.8 | |
| Inside Crimp Standoff | |
| 0.65 | |
| 7.9(Max) | |
| 3.8(Max) | |
| 13(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

