Bel0ZRE0040FF1APTC Resettable Fuses
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC/240VDC 7A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 19.5mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 240VAC|240VDC | |
| 7 | |
| 0.4 | |
| 0.9 | |
| 0.6 | |
| 0.97 | |
| 1.9 | |
| 2 | |
| 24@2A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 X 3.8 X 19.5 | |
| Straight | |
| 0.65 | |
| 11.5(Max) | |
| 3.8(Max) | |
| 19.5(Max) | |
| 19.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

