Bel0ZRE0016FF1CPTC Resettable Fuses
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC/240VDC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 240VAC|240VDC | |
| 2 | |
| 0.16 | |
| 0.37 | |
| 2.5 | |
| 4.1 | |
| 7.8 | |
| 1.4 | |
| 15@0.8A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 9.9 X 3.8 | |
| Straight | |
| 0.51 | |
| 9.9(Max) | |
| 3.8(Max) | |
| 12.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

