Bel0ZRB0500FF1APTC Resettable Fuses
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 5 | |
| 10 | |
| 0.01 | |
| 0.022 | |
| 0.05 | |
| 3 | |
| 14.5@25A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 14 X 3 X 24.9 | |
| Straight | |
| 0.81 | |
| 14(Max) | |
| 3(Max) | |
| 24.9(Max) | |
| 24.9(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

