Bel0ZRB0400FF2BPTC Resettable Fuses
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 4 | |
| 8 | |
| 0.01 | |
| 0.035 | |
| 0.05 | |
| 2.5 | |
| 12.7@20A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 14 X 3 X 20.1 | |
| Straight | |
| 0.81 | |
| 14(Max) | |
| 3(Max) | |
| 20.1(Max) | |
| 20.1(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

