Bel0ZRB0300FF1APTC Resettable Fuses
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 3 | |
| 6 | |
| 0.02 | |
| 0.05 | |
| 0.08 | |
| 2 | |
| 10.8@15A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.4 X 3 X 17.3 | |
| Straight | |
| 0.81 | |
| 11.4(Max) | |
| 3(Max) | |
| 17.3(Max) | |
| 17.3(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

