Bel0ZCM0016FF2GPTC Resettable Fuses
PTC Resettable Fuse 0.16A(hold) 0.4A(trip) 9VDC 40A 0.5W 0.1s 1Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 9VDC | |
| 40 | |
| 0.16 | |
| 0.4 | |
| 1 | |
| 4.2 | |
| 0.5 | |
| 0.1@1A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.8 X 1 X 0.75 | |
| 1.8(Max) | |
| 1(Max) | |
| 0.75(Max) | |
| 0603 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

