Bel0ZCK0100FF2EPTC Resettable Fuses
PTC Resettable Fuse 1A(hold) 1.95A(trip) 6VDC 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 2.3 X 1.5 X 1.8mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 6VDC | |
| 40 | |
| 1 | |
| 1.95 | |
| 0.06 | |
| 0.21 | |
| 0.6 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 X 1.5 X 1.8 | |
| 2.3(Max) | |
| 1.5(Max) | |
| 1.8(Max) | |
| 0805 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

