Bel0ZCJ0150FF2CPTC Resettable Fuses
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 8VDC | |
| 100 | |
| 1.5 | |
| 3 | |
| 0.04 | |
| 0.12 | |
| 0.8 | |
| 1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 1.4 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 1.4(Max) | |
| 1206 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

