Bel0ZCJ0050AF2EPTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.3mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 24VDC | |
| 100 | |
| 0.5 | |
| 1 | |
| 0.15 | |
| 0.75 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 1.3 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 1.3(Max) | |
| 1206 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

