Bel0ZCJ0005FF2EPTC Resettable Fuses
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.4W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 10 | |
| 0.05 | |
| 0.15 | |
| 3.6 | |
| 50 | |
| 0.4 | |
| 1.5@0.25A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 0.85 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 0.85(Max) | |
| 1206 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

