Bel0ZCG0110BF2BPTC Resettable Fuses
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 24VDC | |
| 100 | |
| 1.1 | |
| 2.2 | |
| 0.06 | |
| 0.2 | |
| 1 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1.3 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1.3(Max) | |
| 1812 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

