Bel0ZCG0050AF2CPTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 30VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 100 | |
| 0.5 | |
| 1 | |
| 0.15 | |
| 1 | |
| 0.8 | |
| 0.15@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 0.75 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 0.75(Max) | |
| 1812 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

