Bel0ZCF0500FF2APTC Resettable Fuses
PTC Resettable Fuse 5A(hold) 10A(trip) 16VDC 100A 1.5W 5s 0.005Ohm SMD Solder Pad 2920 7.98 X 5.44 X 1.5mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16VDC | |
| 100 | |
| 5 | |
| 10 | |
| 0.005 | |
| 0.025 | |
| 1.5 | |
| 5@20A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 1.5 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 1.5(Max) | |
| 2920 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

