onsemi0W888-002-XTPDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 64-Pin LFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Dual Harvard | |
| Fixed-Point | |
| 16 | |
| ROM | |
| 24KB | |
| 16KB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 50 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0.9 | |
| 1.8 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.04 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
